BF014D0332J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 22,752
Unit Price: $1.49000
Datasheet

Similar


TDK
In Stock: 19,578
Unit Price: $0.42000
Datasheet
3300 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF014D0332J

DigiKey Part Number
478-2270-ND
Manufacturer
Manufacturer Product Number
BF014D0332J
Description
CAP FILM 3300PF 5% 63VDC RADIAL
Customer Reference
Detailed Description
3300 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BF014D0332J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.295" L x 0.098" W (7.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.200" (5.08mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237052332Vishay Beyschlag/Draloric/BC Components22,7523004PH-ND$1.49000Upgrade
B32529C0332J000TDK19,578495-1094-ND$0.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes