
B32529C0332J000 | |
|---|---|
DigiKey Part Number | 495-1094-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0332J000 |
Description | CAP FILM 3300PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0332J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.24600 | $2.46 |
| 50 | $0.17880 | $8.94 |
| 100 | $0.15830 | $15.83 |
| 500 | $0.12402 | $62.01 |
| 2,000 | $0.10473 | $209.46 |
| 4,000 | $0.09757 | $390.28 |
| 6,000 | $0.09398 | $563.88 |

