
100B680GT500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B680GT500XT1KTR-ND - Tape & Reel (TR) 1284-100B680GT500XT1KCT-ND - Cut Tape (CT) 1284-100B680GT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B680GT500XT1K |
Description | CAP CER 68PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B680GT500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C17AH680F-7ZN-X0T | Knowles Dielectric Labs | 2,216 | 1761-C17AH680F-7ZN-X0TCT-ND | $16.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.77000 | $13.77 |
| 10 | $10.39600 | $103.96 |
| 50 | $9.04980 | $452.49 |
| 100 | $8.63320 | $863.32 |
| 500 | $8.26672 | $4,133.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.44324 | $8,443.24 |

