
C17AH680F-7ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C17AH680F-7ZN-X0TTR-ND - Tape & Reel (TR) 1761-C17AH680F-7ZN-X0TCT-ND - Cut Tape (CT) 1761-C17AH680F-7ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C17AH680F-7ZN-X0T |
Description | HIGH-Q MLCC (AH): 1111, 68 PF (1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $12.55300 | $125.53 |
| 50 | $11.00360 | $550.18 |
| 100 | $10.52360 | $1,052.36 |
| 500 | $10.14020 | $5,070.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,350 | $10.20648 | $23,985.23 |

