Parametric Equivalent
Direct

06031A120J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A120JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A120J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A120J4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A120JT | KYOCERA AVX | 3,930 | 478-KAM15ACG2A120JTCT-ND | $0.27000 | Parametric Equivalent |
| CGA3E2C0G2A120J080AA | TDK | 2,555 | 445-12319-1-ND | $0.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05084 | $762.60 |



