
KAM15ACG2A120JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A120JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A120JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A120JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A120JT |
Description | CAP CER 12PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A120JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A120FT | KYOCERA AVX | 0 | 478-KAM15ACG2A120FTCT-ND | $0.61000 | Upgrade |
| CGA3E2C0G2A120J080AA | TDK | 2,555 | 445-12319-1-ND | $0.22000 | Direct |
| CGA3E2NP02A120J080AA | TDK | 5,965 | 445-12349-1-ND | $0.22000 | Direct |
| GCM1885C2A120JA16D | Murata Electronics | 13,833 | 490-8009-1-ND | $0.14000 | Direct |
| C0603C120J1GACAUTO | KEMET | 1,739 | 399-15858-1-ND | $0.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15900 | $1.59 |
| 50 | $0.11260 | $5.63 |
| 100 | $0.09870 | $9.87 |
| 500 | $0.07498 | $37.49 |
| 1,000 | $0.06771 | $67.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05914 | $236.56 |
| 8,000 | $0.05497 | $439.76 |
| 12,000 | $0.05289 | $634.68 |
| 20,000 | $0.05058 | $1,011.60 |
| 28,000 | $0.04923 | $1,378.44 |
| 40,000 | $0.04794 | $1,917.60 |

