RN732ATTD3200B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.11881
Datasheet

Direct


YAGEO
In Stock: 2,177
Unit Price: $0.15000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.02791
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.77592
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.93809
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.93809
Datasheet

Upgrade


Vishay Dale
In Stock: 4,054
Unit Price: $0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.48731
Datasheet
320 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD3200B25

DigiKey Part Number
2019-RN732ATTD3200B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD3200B25
Description
RES 320 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
320 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD3200B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD3200B25KOA Speer Electronics, Inc.02019-RN73R2ATTD3200B25CT-ND$0.11881Direct
RT0805BRD07320RLYAGEO2,17713-RT0805BRD07320RLCT-ND$0.15000Direct
TNPW0805320RBETYVishay Dale0TNPW0805320RBETY-ND$1.02791Direct
PAT0805E3200BST1Vishay Dale Thin Film0PAT0805E3200BST1-ND$0.77592Upgrade
PHP00805E3200BBT1Vishay Dale Thin Film0PHP00805E3200BBT1-ND$0.93809Upgrade
Obsolete
This product is no longer manufactured. View Substitutes