
RT0805BRD07320RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRD07320RLTR-ND - Tape & Reel (TR) 13-RT0805BRD07320RLCT-ND - Cut Tape (CT) 13-RT0805BRD07320RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07320RL |
Description | RES SMD 320 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 320 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07320RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805320RBEEA | Vishay Dale | 4,054 | 541-TNPW0805320RBEEACT-ND | $0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.11440 | $2.86 |
| 50 | $0.10840 | $5.42 |
| 100 | $0.10240 | $10.24 |
| 250 | $0.09504 | $23.76 |
| 500 | $0.08998 | $44.99 |
| 1,000 | $0.08530 | $85.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07248 | $362.40 |
| 10,000 | $0.06935 | $693.50 |
| 15,000 | $0.06768 | $1,015.20 |
| 25,000 | $0.06575 | $1,643.75 |
| 35,000 | $0.06458 | $2,260.30 |
| 50,000 | $0.06341 | $3,170.50 |

