RN732ATTD3010B10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.52299
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.39544
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 884
Unit Price: $1.13000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.41424
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.32477
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.36248
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.29581
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.46486
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.52299
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.26778
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.66923
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.56359
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.37342
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.94625
Datasheet
301 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD3010B10

DigiKey Part Number
2019-RN732ATTD3010B10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD3010B10
Description
RES 301 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
301 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD3010B10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes