
RN73C2A301RBTDF | |
|---|---|
DigiKey Part Number | A103405TR-ND - Tape & Reel (TR) A103405CT-ND - Cut Tape (CT) A103405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A301RBTDF |
Description | RES SMD 301 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A301RBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.86120 | $21.53 |
| 50 | $0.81400 | $40.70 |
| 100 | $0.77050 | $77.05 |
| 250 | $0.71840 | $179.60 |
| 500 | $0.68334 | $341.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64331 | $643.31 |
| 2,000 | $0.61555 | $1,231.10 |
| 3,000 | $0.60079 | $1,802.37 |
| 5,000 | $0.58366 | $2,918.30 |
| 7,000 | $0.57323 | $4,012.61 |
| 10,000 | $0.56286 | $5,628.60 |

