RN731JTTD5902D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.08345
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04320
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04320
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18191
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03859
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04322
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02736
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03102
Datasheet

Upgrade


Susumu
In Stock: 8,849
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 4,307
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 823
Unit Price: $0.15000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.07517
Datasheet
59 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD5902D100

DigiKey Part Number
2019-RN731JTTD5902D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD5902D100
Description
RES 59K OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
59 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD5902D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD5902D100KOA Speer Electronics, Inc.02019-RN73R1JTTD5902D100CT-ND$0.08345Direct
AT0603DRD0759KLYAGEO0AT0603DRD0759KL-ND$0.04320Upgrade
AT0603DRE0759KLYAGEO0AT0603DRE0759KL-ND$0.04320Upgrade
RG1608N-5902-D-T5Susumu0RG1608N-5902-D-T5-ND$0.18191Upgrade
RG1608P-5902-D-T5Susumu0RG1608P-5902-D-T5-ND$0.03859Upgrade
Obsolete
This product is no longer manufactured. View Substitutes