AT0603DRE0759KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.14215
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.10544
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.16782
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04320
Datasheet
59 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603DRE0759KL

DigiKey Part Number
AT0603DRE0759KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0603DRE0759KL
Description
RES SMD 59K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
59 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603DRE0759KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD0759KLYAGEO0AT0603BRD0759KL-ND$0.14215Parametric Equivalent
AT0603BRE0759KLYAGEO013-AT0603BRE0759KLTR-ND$0.10544Parametric Equivalent
AT0603CRD0759KLYAGEO0AT0603CRD0759KL-ND$0.16782Parametric Equivalent
AT0603DRD0759KLYAGEO0AT0603DRD0759KL-ND$0.04320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04320$216.00
Manufacturers Standard Package