2225J5000391JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $41.93868
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $19.38406
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.59384
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.09440
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.72088
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $11.89854
Datasheet
390 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J5000391JFT

DigiKey Part Number
2225J5000391JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J5000391JFT
Description
CAP CER 390PF 500V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J5000391JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J5000391FFTKnowles Syfer02225J5000391FFT-ND$41.93868Upgrade
2225J5000391GFTKnowles Syfer02225J5000391GFT-ND$19.38406Upgrade
2225J5000391JDTKnowles Syfer02225J5000391JDT-ND$7.59384Similar
2225J5000391JCTKnowles Syfer02225J5000391JCT-ND$3.09440Parametric Equivalent
2225Y5000391JCTKnowles Syfer02225Y5000391JCT-ND$3.72088Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.71532$5,857.66
Manufacturers Standard Package