Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000391JDT | |
|---|---|
DigiKey Part Number | 2225J5000391JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000391JDT |
Description | CAP CER 390PF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000391JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000391FFT | Knowles Syfer | 0 | 2225J5000391FFT-ND | $41.93868 | Similar |
| 2225J5000391GFT | Knowles Syfer | 0 | 2225J5000391GFT-ND | $19.38406 | Similar |
| 2225J5000391JFT | Knowles Syfer | 0 | 2225J5000391JFT-ND | $11.71532 | Similar |
| 2225J5000391JXT | Knowles Syfer | 0 | 2225J5000391JXT-ND | $6.05016 | Parametric Equivalent |
| 2225Y5000391JDT | Knowles Syfer | 0 | 2225Y5000391JDT-ND | $7.58520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.59384 | $3,796.92 |



