Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y5000272KDT | |
|---|---|
DigiKey Part Number | 2220Y5000272KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000272KDT |
Description | CAP CER 2700PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000272KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000272JDT | Knowles Syfer | 0 | 2220Y5000272JDT-ND | $5.66604 | Upgrade |
| 2220Y5000272FFT | Knowles Syfer | 0 | 2220Y5000272FFT-ND | $37.96006 | Similar |
| 2220Y5000272GFT | Knowles Syfer | 0 | 2220Y5000272GFT-ND | $17.56186 | Similar |
| 2220Y5000272JFT | Knowles Syfer | 0 | 2220Y5000272JFT-ND | $10.62234 | Similar |
| 2220Y5000272KFT | Knowles Syfer | 0 | 2220Y5000272KFT-ND | $10.04812 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.31224 | $2,156.12 |


