2220Y5000272JDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $37.96006
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.56186
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.62234
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.01724
Datasheet
2700 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5000272JDT

DigiKey Part Number
2220Y5000272JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y5000272JDT
Description
CAP CER 2700PF 500V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y5000272JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y5000272FFTKnowles Syfer02220Y5000272FFT-ND$37.96006Similar
2220Y5000272GFTKnowles Syfer02220Y5000272GFT-ND$17.56186Similar
2220Y5000272JFTKnowles Syfer02220Y5000272JFT-ND$10.62234Similar
2220Y5000272JXTKnowles Syfer02220Y5000272JXT-ND$3.01724Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.66604$2,833.02
Manufacturers Standard Package