
2220Y1K00474KXRWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y1K00474KXRWS2TR-ND - Tape & Reel (TR) 1608-2220Y1K00474KXRWS2CT-ND - Cut Tape (CT) 1608-2220Y1K00474KXRWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00474KXRWS2 |
Description | 2220 1000VDC 470NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.22000 | $22.22 |
| 10 | $17.31300 | $173.13 |
| 50 | $15.35380 | $767.69 |
| 100 | $14.74690 | $1,474.69 |
| 500 | $14.58456 | $7,292.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.13897 | $26,277.94 |

