X7R (2R1) Ceramic Capacitors

Results: 2,413
Stocking Options
Environmental Options
Media
Exclude
2,413Results
Applied FiltersRemove All

Showing
of 2,413
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
2220 (5750 Metric) 4,2mm Tan
2220 1000VDC 470NF 10% X7R(2R1)
Knowles Syfer
2,004
In Stock
1 : $20.43000
Cut Tape (CT)
2,000 : $12.50264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.47 µF
±10%
1000V (1kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
-
Boardflex Sensitive
-
Surface Mount, MLCC
2220 (5750 Metric)
0.220" L x 0.197" W (5.60mm x 5.00mm)
-
0.177" (4.50mm)
-
-
1210 (3225 Metric) 2,00mm Tan
1210 50VDC 100NF 10% X7R(2R1) AE
Knowles Syfer
2,110
In Stock
1 : $1.69000
Cut Tape (CT)
2,000 : $0.60105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
50V
X7R (2R1)
-55°C ~ 125°C
Soft Termination
AEC-Q200
Automotive, Boardflex Sensitive
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.079" (2.00mm)
-
-
2211 (5728 Metric) 2,54mm Tan
2211 4000VDC 3.3NF 10% X7R(2R1)
Knowles Syfer
386
In Stock
1 : $3.13000
Cut Tape (CT)
750 : $1.35699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3300 pF
±10%
4000V (4kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
AEC-Q200
Automotive, Boardflex Sensitive
-
Surface Mount, MLCC
2211 (5728 Metric)
0.224" L x 0.110" W (5.70mm x 2.80mm)
-
0.100" (2.54mm)
-
-
2211 (5728 Metric) 2,54mm Tan
1210+ MLCC - HI VOLT
Knowles Syfer
8,361
In Stock
1 : $3.55000
Cut Tape (CT)
1,500 : $1.51817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 pF
±10%
4000V (4kV)
X7R (2R1)
-55°C ~ 125°C
High Voltage, Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1808 (4520 Metric)
0.177" L x 0.079" W (4.50mm x 2.00mm)
-
0.079" (2.00mm)
-
-
2211 (5728 Metric) 2,54mm Tan
2211 6000VDC 100PF 10% X7R(2R1)
Knowles Syfer
3,012
In Stock
1 : $4.61000
Cut Tape (CT)
750 : $2.16143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 pF
±10%
6000V (6kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
AEC-Q200
Automotive, Boardflex Sensitive
-
Surface Mount, MLCC
2211 (5728 Metric)
0.224" L x 0.110" W (5.70mm x 2.80mm)
-
0.100" (2.54mm)
-
-
1812-(4532-Metric)
1812 1000VDC 100NF 20% X7R(2R1)
Knowles Syfer
1,319
In Stock
1 : $5.67000
Cut Tape (CT)
500 : $2.83398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±20%
1000V (1kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
AEC-Q200
Automotive, Boardflex Sensitive
-
Surface Mount, MLCC
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
-
0.126" (3.20mm)
-
-
1812-(4532-Metric)
1812 5000VDC 1.2NF 10% X7R(2R1)
Knowles Syfer
500
In Stock
1 : $6.60000
Cut Tape (CT)
500 : $3.38664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1200 pF
±10%
5000V (5kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
AEC-Q200
Boardflex Sensitive
-
Surface Mount, MLCC
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
-
0.126" (3.20mm)
-
-
1812-(4532-Metric)
1812 6000VDC 1NF 10% X7R(2R1) AE
Knowles Syfer
263
In Stock
1 : $7.36000
Cut Tape (CT)
500 : $3.84860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±10%
6000V (6kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
AEC-Q200
Boardflex Sensitive
-
Surface Mount, MLCC
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
-
0.126" (3.20mm)
-
-
2220 (5750 Metric) 4,2mm Tan
2220 5000VDC 3.9NF 10% X7R(2R1)
Knowles Syfer
540
In Stock
1 : $13.59000
Cut Tape (CT)
500 : $7.86114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3900 pF
±10%
5000V (5kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
AEC-Q200
Boardflex Sensitive
-
Surface Mount, MLCC
2220 (5750 Metric)
0.224" L x 0.197" W (5.70mm x 5.00mm)
-
0.157" (4.00mm)
-
-
2225 (5763 Metric) 4,2mm Tan
2225 630VDC 1UF 10% X7R(2R1)
Knowles Syfer
624
In Stock
1 : $13.75000
Cut Tape (CT)
500 : $7.96220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
630V
X7R (2R1)
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
2225 (5763 Metric)
0.224" L x 0.248" W (5.70mm x 6.30mm)
-
0.177" (4.50mm)
-
-
2225 (5763 Metric) 4,2mm Tan
2225 5000VDC 4.7NF 10% X7R(2R1)
Knowles Syfer
1,750
In Stock
1 : $17.86000
Cut Tape (CT)
500 : $10.76514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4700 pF
±10%
5000V (5kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
AEC-Q200
Boardflex Sensitive
-
Surface Mount, MLCC
2225 (5763 Metric)
0.224" L x 0.248" W (5.70mm x 6.30mm)
-
0.157" (4.00mm)
-
-
2220Y2000225KSTWS2
2221 1000VDC 470NF 10% X7R(2R1)
Knowles Syfer
1,158
In Stock
1 : $24.50000
Cut Tape (CT)
2,000 : $14.82847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.47 µF
±10%
1000V (1kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
AEC-Q200
Automotive, Boardflex Sensitive
-
Surface Mount, MLCC
2220 (5750 Metric)
0.220" L x 0.197" W (5.60mm x 5.00mm)
-
0.177" (4.50mm)
-
-
FlexiCap 0805 (2012 Metric) 4 PC Pad
0805 100VDC 3.3NF 20% X7R (2R1)
Knowles Syfer
2,998
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.44471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3300 pF
±20%
100V
X7R (2R1)
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.045" (1.15mm)
-
-
FlexiCap 0805 (2012 Metric) 4 PC Pad
MULTI-LAYERED CERAMIC CAPACITOR
Knowles Syfer
3,110
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.45436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±20%
100V
X7R (2R1)
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.045" (1.15mm)
-
-
1206 (3216 Metric)
1206 1500VDC 10NF 5% X7R (2R1)
Knowles Syfer
3,799
In Stock
1 : $1.76000
Bulk
Bulk
Active
10000 pF
±5%
1500V (1.5kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
-
Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.067" (1.70mm)
-
-
1206 (3216 Metric)
1206 1500VDC 10NF X7R(2R1) AEC-Q
Knowles Syfer
10,823
In Stock
1 : $2.02000
Cut Tape (CT)
2,500 : $0.73831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
1500V (1.5kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
AEC-Q200
Automotive, Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.067" (1.70mm)
-
-
FlexiCap 0805 (2012 Metric) 4 PC Pad
MULTI-LAYERED CERAMIC CAPACITOR
Knowles Syfer
2,818
In Stock
1 : $2.45000
Cut Tape (CT)
3,000 : $0.92927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.047 µF
±20%
50V
X7R (2R1)
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.045" (1.15mm)
-
-
2211 (5728 Metric) 2,54mm Tan
2211 6000VDC 100PF 10% X7R(2R1)
Knowles Syfer
2,345
In Stock
1 : $3.97000
Cut Tape (CT)
750 : $1.81061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 pF
±10%
6000V (6kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
-
Boardflex Sensitive
-
Surface Mount, MLCC
2211 (5728 Metric)
0.224" L x 0.110" W (5.70mm x 2.80mm)
-
0.100" (2.54mm)
-
-
2211 (5728 Metric) 2,54mm Tan
2211 4000VDC 1.5NF 10% X7R(2R1)
Knowles Syfer
1,341
In Stock
1 : $4.13000
Cut Tape (CT)
750 : $1.89445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1500 pF
±10%
4000V (4kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
-
Boardflex Sensitive
-
Surface Mount, MLCC
2211 (5728 Metric)
0.224" L x 0.110" W (5.70mm x 2.80mm)
-
0.100" (2.54mm)
-
-
2211 (5728 Metric) 2,54mm Tan
2211 5000VDC 1.2NF 10% X7R(2R1)
Knowles Syfer
830
In Stock
1 : $4.29000
Cut Tape (CT)
750 : $1.98212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1200 pF
±10%
5000V (5kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
-
Boardflex Sensitive
-
Surface Mount, MLCC
2211 (5728 Metric)
0.224" L x 0.110" W (5.70mm x 2.80mm)
-
0.100" (2.54mm)
-
-
2211 (5728 Metric) 2,54mm Tan
2211 6000VDC 560PF 10% X7R(2R1)
Knowles Syfer
1,062
In Stock
1 : $4.40000
Cut Tape (CT)
750 : $2.04839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
560 pF
±10%
6000V (6kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
-
Boardflex Sensitive
-
Surface Mount, MLCC
2211 (5728 Metric)
0.224" L x 0.110" W (5.70mm x 2.80mm)
-
0.100" (2.54mm)
-
-
2211 (5728 Metric) 2,54mm Tan
2211 4000VDC 1.5NF 10% X7R(2R1)
Knowles Syfer
2,929
In Stock
1 : $4.78000
Cut Tape (CT)
750 : $2.25608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1500 pF
±10%
4000V (4kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
AEC-Q200
Automotive, Boardflex Sensitive
-
Surface Mount, MLCC
2211 (5728 Metric)
0.224" L x 0.110" W (5.70mm x 2.80mm)
-
0.100" (2.54mm)
-
-
2211 (5728 Metric) 2,54mm Tan
2211 2500VDC 10NF 10% X7R(2R1)
Knowles Syfer
704
In Stock
1 : $5.17000
Cut Tape (CT)
750 : $2.47455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
2500V (2.5kV)
X7R (2R1)
-55°C ~ 125°C
Soft Termination, High Voltage
-
Boardflex Sensitive
-
Surface Mount, MLCC
2211 (5728 Metric)
0.224" L x 0.110" W (5.70mm x 2.80mm)
-
0.100" (2.54mm)
-
-
1812-(4532-Metric)
MULTI-LAYERED CERAMIC CAPACITOR
Knowles Syfer
1,245
In Stock
1 : $5.46000
Cut Tape (CT)
500 : $2.70568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 pF
±10%
4000V (4kV)
X7R (2R1)
-55°C ~ 125°C
High Voltage, Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
-
0.098" (2.50mm)
-
-
1812-(4532-Metric)
1812 3000VDC 4.7NF 10% X7R(2R1)
Knowles Syfer
1,710
In Stock
1 : $5.83000
Cut Tape (CT)
500 : $2.92390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4700 pF
±10%
3000V (3kV)
X7R (2R1)
-55°C ~ 125°C
High Voltage, Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
-
0.098" (2.50mm)
-
-
Showing
of 2,413

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.