
2211Y6K00101KXT | |
|---|---|
DigiKey Part Number | 1608-2211Y6K00101KXTTR-ND - Tape & Reel (TR) 1608-2211Y6K00101KXTCT-ND - Cut Tape (CT) 1608-2211Y6K00101KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211Y6K00101KXT |
Description | 2211 6000VDC 100PF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 6000V (6kV) Ceramic Capacitor X7R (2R1) 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.38000 | $4.38 |
| 10 | $3.03400 | $30.34 |
| 50 | $2.50180 | $125.09 |
| 100 | $2.33760 | $233.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.00739 | $1,505.54 |
| 1,500 | $1.93057 | $2,895.86 |
| 2,250 | $1.89208 | $4,257.18 |
| 3,750 | $1.84942 | $6,935.32 |
| 5,250 | $1.82447 | $9,578.47 |
| 7,500 | $1.80046 | $13,503.45 |

