


2211Y4K00152KST | |
|---|---|
DigiKey Part Number | 1608-2211Y4K00152KSTTR-ND - Tape & Reel (TR) 1608-2211Y4K00152KSTCT-ND - Cut Tape (CT) 1608-2211Y4K00152KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211Y4K00152KST |
Description | 2211 4000VDC 1.5NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 4000V (4kV) Ceramic Capacitor X7R (2R1) 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.69800 | $36.98 |
| 50 | $3.07860 | $153.93 |
| 100 | $2.88700 | $288.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.50191 | $1,876.43 |
| 1,500 | $2.41231 | $3,618.47 |
| 2,250 | $2.36744 | $5,326.74 |
| 3,750 | $2.31770 | $8,691.38 |
| 5,250 | $2.28860 | $12,015.15 |

