
2211Y2K50103KXT | |
|---|---|
DigiKey Part Number | 1608-2211Y2K50103KXTTR-ND - Tape & Reel (TR) 1608-2211Y2K50103KXTCT-ND - Cut Tape (CT) 1608-2211Y2K50103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211Y2K50103KXT |
Description | 2211 2500VDC 10NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R (2R1) 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211Y2K50103KST | Knowles Syfer | 750 | 1608-2211Y2K50103KSTCT-ND | $6.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.82800 | $38.28 |
| 50 | $3.19180 | $159.59 |
| 100 | $2.99520 | $299.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.59977 | $1,949.83 |
| 1,500 | $2.50780 | $3,761.70 |
| 2,250 | $2.46169 | $5,538.80 |
| 3,750 | $2.41060 | $9,039.75 |
| 5,250 | $2.38072 | $12,498.78 |

