Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1825Y0500563KCT | |
|---|---|
DigiKey Part Number | 1825Y0500563KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y0500563KCT |
Description | CAP CER 0.056UF 50V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y0500563KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y0500563FCT | Knowles Syfer | 0 | 1825Y0500563FCT-ND | $70.28142 | Upgrade |
| 1825Y0500563GCT | Knowles Syfer | 0 | 1825Y0500563GCT-ND | $32.33666 | Upgrade |
| 1825Y0500563JCT | Knowles Syfer | 0 | 1825Y0500563JCT-ND | $19.47372 | Upgrade |
| 1825Y0630563FCT | Knowles Syfer | 0 | 1825Y0630563FCT-ND | $70.28142 | Upgrade |
| 1825Y0630563GCT | Knowles Syfer | 0 | 1825Y0630563GCT-ND | $32.33666 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.41180 | $9,205.90 |


