1825Y1000563JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $36.57310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.92656
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.37384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.38562
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.38562
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.04206
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.04206
Datasheet
0.056 µF ±5% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y1000563JCT

DigiKey Part Number
1825Y1000563JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y1000563JCT
Description
CAP CER 0.056UF 100V C0G 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y1000563JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y1000563FCTKnowles Syfer01825Y1000563FCT-ND$36.57310Upgrade
1825Y1000563GCTKnowles Syfer01825Y1000563GCT-ND$16.92656Upgrade
1825Y1000563JXTKnowles Syfer01825Y1000563JXT-ND$3.37384Similar
1825Y2000563JXTKnowles Syfer01825Y2000563JXT-ND$3.38562Similar
1825Y2500563JXTKnowles Syfer01825Y2500563JXT-ND$3.38562Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.24068$5,120.34
Manufacturers Standard Package