Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825J2K50270JCT | |
|---|---|
DigiKey Part Number | 1825J2K50270JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2K50270JCT |
Description | CAP CER 27PF 2.5KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2K50270JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2K50270FCT | Knowles Syfer | 0 | 1825J2K50270FCT-ND | $8.73262 | Upgrade |
| 1825J2K50270GCT | Knowles Syfer | 0 | 1825J2K50270GCT-ND | $4.11316 | Upgrade |
| 1825J3K00270FCT | Knowles Syfer | 0 | 1825J3K00270FCT-ND | $8.73262 | Upgrade |
| 1825J3K00270GCT | Knowles Syfer | 0 | 1825J3K00270GCT-ND | $4.11316 | Upgrade |
| 1825J3K00270JCT | Knowles Syfer | 0 | 1825J3K00270JCT-ND | $2.52268 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.52268 | $1,261.34 |


