Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825J4K00270GCT | |
|---|---|
DigiKey Part Number | 1825J4K00270GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J4K00270GCT |
Description | CAP CER 27PF 4KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J4K00270GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J4K00270FCT | Knowles Syfer | 0 | 1825J4K00270FCT-ND | $13.48690 | Upgrade |
| 1825J5K00270FCT | Knowles Syfer | 0 | 1825J5K00270FCT-ND | $17.39632 | Upgrade |
| 1825J5K00270GCT | Knowles Syfer | 0 | 1825J5K00270GCT-ND | $8.08284 | Upgrade |
| 1825J6K00270FCT | Knowles Syfer | 0 | 1825J6K00270FCT-ND | $15.90090 | Upgrade |
| 1825J6K00270GCT | Knowles Syfer | 0 | 1825J6K00270GCT-ND | $7.39544 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.07960 | $4,539.80 |


