
1812Y3K00472KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y3K00472KXTTR-ND - Tape & Reel (TR) 1608-1812Y3K00472KXTCT-ND - Cut Tape (CT) 1608-1812Y3K00472KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y3K00472KXT |
Description | 1812 3000VDC 4.7NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R (2R1) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage, Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.13000 | $6.13 |
| 10 | $4.36000 | $43.60 |
| 50 | $3.65700 | $182.85 |
| 100 | $3.43960 | $343.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.07190 | $1,535.95 |
| 1,000 | $2.95798 | $2,957.98 |
| 1,500 | $2.90093 | $4,351.39 |
| 2,500 | $2.83766 | $7,094.15 |
| 3,500 | $2.80068 | $9,802.38 |
| 5,000 | $2.76509 | $13,825.45 |

