Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1812Y1K00152JXT | |
|---|---|
DigiKey Part Number | 1812Y1K00152JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00152JXT |
Description | CAP CER 1500PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00152JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K20152JXT | Knowles Syfer | 0 | 1812Y1K20152JXT-ND | $2.00272 | Upgrade |
| 1812Y1K50152JXT | Knowles Syfer | 0 | 1812Y1K50152JXT-ND | $2.00272 | Upgrade |
| 1812Y2K00152JXT | Knowles Syfer | 0 | 1812Y2K00152JXT-ND | $2.00272 | Upgrade |
| 1812Y2K50152JXT | Knowles Syfer | 0 | 1812Y2K50152JXT-ND | $2.09740 | Upgrade |
| 1812Y3K00152JXT | Knowles Syfer | 0 | 1812Y3K00152JXT-ND | $2.00272 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.00272 | $1,001.36 |


