Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812Y1K00152JFT | |
|---|---|
DigiKey Part Number | 1812Y1K00152JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00152JFT |
Description | CAP CER 1500PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00152JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K00152FCT | Knowles Syfer | 0 | 1812Y1K00152FCT-ND | $4.18100 | Upgrade |
| 1812Y1K00152FFT | Knowles Syfer | 0 | 1812Y1K00152FFT-ND | $14.45004 | Upgrade |
| 1812Y1K00152GCT | Knowles Syfer | 0 | 1812Y1K00152GCT-ND | $2.07622 | Upgrade |
| 1812Y1K00152GFT | Knowles Syfer | 0 | 1812Y1K00152GFT-ND | $7.04804 | Upgrade |
| 1812Y1K20152FCT | Knowles Syfer | 0 | 1812Y1K20152FCT-ND | $5.46058 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.29782 | $2,148.91 |


