1812J3K00180JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.67588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.67588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.67588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.38746
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.12026
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.52696
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.85107
Datasheet
18 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J3K00180JCT

DigiKey Part Number
1812J3K00180JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J3K00180JCT
Description
CAP CER 18PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J3K00180JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J3K00180FCTKnowles Syfer01812J3K00180FCT-ND$3.67588Upgrade
1812J3K00180GCTKnowles Syfer01812J3K00180GCT-ND$2.00272Upgrade
1812J4K00180FCTKnowles Syfer01812J4K00180FCT-ND$3.67588Upgrade
1812J4K00180GCTKnowles Syfer01812J4K00180GCT-ND$2.00272Upgrade
1812J4K00180JCTKnowles Syfer01812J4K00180JCT-ND$2.00272Upgrade
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.00272$1,001.36
Manufacturers Standard Package