1812J4K00180GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.67588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.67588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.38746
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.12026
Datasheet
18 pF ±2% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J4K00180GCT

DigiKey Part Number
1812J4K00180GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J4K00180GCT
Description
CAP CER 18PF 4KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±2% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J4K00180GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J4K00180FCTKnowles Syfer01812J4K00180FCT-ND$3.67588Upgrade
1812J5K00180FCTKnowles Syfer01812J5K00180FCT-ND$3.67588Upgrade
1812J5K00180GCTKnowles Syfer01812J5K00180GCT-ND$2.00272Upgrade
1812J6K00180FCTKnowles Syfer01812J6K00180FCT-ND$8.38746Upgrade
1812J6K00180GCTKnowles Syfer01812J6K00180GCT-ND$4.12026Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.00272$1,001.36
Manufacturers Standard Package