Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y0500272KDT | |
|---|---|
DigiKey Part Number | 1210Y0500272KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500272KDT |
Description | CAP CER 2700PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500272KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500272JDT | Knowles Syfer | 0 | 1210Y0500272JDT-ND | $1.28086 | Upgrade |
| 1210Y0630272JDT | Knowles Syfer | 0 | 1210Y0630272JDT-ND | $1.28086 | Upgrade |
| 1210Y0630272KDT | Knowles Syfer | 0 | 1210Y0630272KDT-ND | $1.00104 | Upgrade |
| 1210Y1000272JDT | Knowles Syfer | 0 | 1210Y1000272JDT-ND | $1.28086 | Upgrade |
| 1210Y1000272KDT | Knowles Syfer | 0 | 1210Y1000272KDT-ND | $1.00104 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00104 | $2,002.08 |


