1210Y1000272KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.29139
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.29139
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.00927
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.29139
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.00927
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.29139
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.00927
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.20000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.74693
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.52710
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.44695
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.40056
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.45768
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.01249
Datasheet
2700 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000272KDT

DigiKey Part Number
1210Y1000272KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y1000272KDT
Description
CAP CER 2700PF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000272KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.00927$2,018.54
Manufacturers Standard Package