
1206Y1K50103JXB | |
|---|---|
DigiKey Part Number | 1608-1206Y1K50103JXB-ND |
Manufacturer | |
Manufacturer Product Number | 1206Y1K50103JXB |
Description | 1206 1500VDC 10NF 5% X7R (2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.26700 | $12.67 |
| 50 | $1.00000 | $50.00 |
| 100 | $0.91790 | $91.79 |
| 500 | $0.77902 | $389.51 |
| 1,000 | $0.73603 | $736.03 |
| 2,500 | $0.69067 | $1,726.67 |
| 5,000 | $0.66331 | $3,316.55 |

