Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206Y0500102JDT | |
|---|---|
DigiKey Part Number | 1206Y0500102JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0500102JDT |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500102JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630102JDT | Knowles Syfer | 0 | 1206Y0630102JDT-ND | $0.75151 | Upgrade |
| 1206Y1000102JDT | Knowles Syfer | 0 | 1206Y1000102JDT-ND | $0.75151 | Upgrade |
| 1206Y0500102FFT | Knowles Syfer | 0 | 1206Y0500102FFT-ND | $6.25834 | Similar |
| 1206Y0500102GFT | Knowles Syfer | 0 | 1206Y0500102GFT-ND | $3.22556 | Similar |
| 1206Y0500102JFT | Knowles Syfer | 0 | 1206Y0500102JFT-ND | $1.82395 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.75151 | $1,878.78 |


