1206Y0500102GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.25834
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.25834
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.22556
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.25834
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.22556
Datasheet
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500102GFT

DigiKey Part Number
1206Y0500102GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500102GFT
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500102GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0500102FFTKnowles Syfer01206Y0500102FFT-ND$6.25834Upgrade
1206Y0630102FFTKnowles Syfer01206Y0630102FFT-ND$6.25834Upgrade
1206Y0630102GFTKnowles Syfer01206Y0630102GFT-ND$3.22556Upgrade
1206Y1000102FFTKnowles Syfer01206Y1000102FFT-ND$6.25834Upgrade
1206Y1000102GFTKnowles Syfer01206Y1000102GFT-ND$3.22556Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.22556$8,063.90
Manufacturers Standard Package