1206J0500101JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.98893
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.06517
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.98893
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.06517
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.17367
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.98893
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.06517
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.17367
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.73813
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.73813
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.73813
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500101JFT

DigiKey Part Number
1206J0500101JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500101JFT
Description
CAP CER 100PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500101JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0500101FFTKnowles Syfer01206J0500101FFT-ND$3.98893Upgrade
1206J0500101GFTKnowles Syfer01206J0500101GFT-ND$2.06517Upgrade
1206J0630101FFTKnowles Syfer01206J0630101FFT-ND$3.98893Upgrade
1206J0630101GFTKnowles Syfer01206J0630101GFT-ND$2.06517Upgrade
1206J0630101JFTKnowles Syfer01206J0630101JFT-ND$1.17367Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.17367$2,934.18
Manufacturers Standard Package