Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206J1000101JDT | |
|---|---|
DigiKey Part Number | 1206J1000101JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000101JDT |
Description | CAP CER 100PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000101JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2000101JDT | Knowles Syfer | 0 | 1206J2000101JDT-ND | $0.73813 | Upgrade |
| 1206J2500101JDT | Knowles Syfer | 0 | 1206J2500101JDT-ND | $0.73813 | Upgrade |
| 1206J5000101JDT | Knowles Syfer | 0 | 1206J5000101JDT-ND | $0.73813 | Upgrade |
| 1206J1000101FFT | Knowles Syfer | 0 | 1206J1000101FFT-ND | $3.98893 | Similar |
| 1206J1000101GFT | Knowles Syfer | 0 | 1206J1000101GFT-ND | $2.06517 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.73813 | $1,845.32 |


