
0805Y0500473MXTE07 | |
|---|---|
DigiKey Part Number | 1608-0805Y0500473MXTE07TR-ND - Tape & Reel (TR) 1608-0805Y0500473MXTE07CT-ND - Cut Tape (CT) 1608-0805Y0500473MXTE07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500473MXTE07 |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $1.64100 | $16.41 |
| 50 | $1.31700 | $65.85 |
| 100 | $1.21670 | $121.67 |
| 500 | $1.04712 | $523.56 |
| 1,000 | $0.99464 | $994.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92981 | $2,789.43 |
| 6,000 | $0.89807 | $5,388.42 |
| 9,000 | $0.88216 | $7,939.44 |
| 15,000 | $0.86452 | $12,967.80 |

