
0805J1000332MXTE07 | |
|---|---|
DigiKey Part Number | 1608-0805J1000332MXTE07TR-ND - Tape & Reel (TR) 1608-0805J1000332MXTE07CT-ND - Cut Tape (CT) 1608-0805J1000332MXTE07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000332MXTE07 |
Description | 0805 100VDC 3.3NF 20% X7R (2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.90100 | $9.01 |
| 50 | $0.69980 | $34.99 |
| 100 | $0.63750 | $63.75 |
| 500 | $0.53224 | $266.12 |
| 1,000 | $0.49971 | $499.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45951 | $1,378.53 |
| 6,000 | $0.43983 | $2,638.98 |
| 9,000 | $0.42997 | $3,869.73 |
| 15,000 | $0.41905 | $6,285.75 |
| 21,000 | $0.41266 | $8,665.86 |
| 30,000 | $0.40651 | $12,195.30 |

