Electronics Pliers Flat Nose Smooth 5.25" (133.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34 12 130

DigiKey Part Number
2172-3412130-ND
Manufacturer
Manufacturer Product Number
34 12 130
Description
PRECISION PLIERS-FLAT TIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Smooth 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Flat Nose
Manufacturer
Knipex Tools LP
Tip Shape
Straight
Packaging
Bulk
Jaw Type
Smooth
Part Status
Active
Features
Ergonomic, Soft Grips
Tool Type
Electronics
Length
5.25" (133.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$109.92000$109.92
5$101.87000$509.35
10$98.59100$985.91
25$94.42600$2,360.65
Manufacturers Standard Package