Parametric Equivalent

T591X106M063ATE090 | |
|---|---|
DigiKey Part Number | 399-T591X106M063ATE090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T591X106M063ATE090 |
Description | CAP TANT POLY 10UF 63V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591X106M063ATE090 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 10 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 63 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T591X106M075ATE090 | KEMET | 0 | 399-T591X106M075ATE090TR-ND | $3.91548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.77104 | $1,885.52 |


