10 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591X106M075ATE090

DigiKey Part Number
399-T591X106M075ATE090TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T591X106M075ATE090
Description
CAP TANT POLY 10UF 75V 2917
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591X106M075ATE090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
75 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.94764$1,973.82
Manufacturers Standard Package