Parametric Equivalent

T591D475M063ATE200 | |
|---|---|
DigiKey Part Number | 399-T591D475M063ATE200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T591D475M063ATE200 |
Description | CAP TANT POLY 4.7UF 63V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D475M063ATE200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 4.7 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 63 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T591D475M075ATE200 | KEMET | 455 | 399-T591D475M075ATE200CT-ND | $5.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.81576 | $907.88 |


