
T591D475M075ATE200 | |
|---|---|
DigiKey Part Number | 399-T591D475M075ATE200TR-ND - Tape & Reel (TR) 399-T591D475M075ATE200CT-ND - Cut Tape (CT) 399-T591D475M075ATE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D475M075ATE200 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D475M075ATE200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 4.7 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 75 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 10 | $3.79800 | $37.98 |
| 50 | $3.16560 | $158.28 |
| 100 | $2.97000 | $297.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.63922 | $1,319.61 |
| 1,500 | $2.48547 | $3,728.20 |
| 2,500 | $2.42858 | $6,071.45 |

