C901U150JVSDCA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11403
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11403
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11403
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11403
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11403
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.56000
Datasheet
15 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U150JVSDCA7317

DigiKey Part Number
C901U150JVSDCA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C901U150JVSDCA7317
Description
CAP CER 15PF 400VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U150JVSDCA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U150JUSDBA7317KEMET0C901U150JUSDBA7317-ND$0.10796Parametric Equivalent
C901U150JUSDBAWL35KEMET0C901U150JUSDBAWL35-ND$0.10796Parametric Equivalent
C901U150JUSDBAWL40KEMET0C901U150JUSDBAWL40-ND$0.10796Parametric Equivalent
C901U150JUSDCA7317KEMET0C901U150JUSDCA7317-ND$0.10796Parametric Equivalent
C901U150JUSDCAWL35KEMET0C901U150JUSDCAWL35-ND$0.10796Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.11403$1,140.30