
C4AULBW6120M3NK | |
|---|---|
DigiKey Part Number | 399-C4AULBW6120M3NK-ND |
Manufacturer | |
Manufacturer Product Number | C4AULBW6120M3NK |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AULBW6120M3NK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.016" (51.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 500V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 2.5 mOhms | Features Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.75000 | $33.75 |
| 23 | $25.49217 | $586.32 |
| 69 | $23.94058 | $1,651.90 |
| 115 | $23.36670 | $2,687.17 |
| 506 | $22.09834 | $11,181.76 |

