
C4AQSEW5400A3BJ | |
|---|---|
DigiKey Part Number | 399-C4AQSEW5400A3BJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQSEW5400A3BJ |
Description | CAP FILM 40UF 5% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQSEW5400A3BJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.571" (65.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1500V (1.5kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 2.8 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.19000 | $32.19 |
| 18 | $24.61944 | $443.15 |
| 54 | $23.01667 | $1,242.90 |
| 108 | $22.23148 | $2,401.00 |
| 504 | $20.94716 | $10,557.37 |

