
C4AQQBW5200A3LJ | |
|---|---|
DigiKey Part Number | 399-16986-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQBW5200A3LJ |
Description | CAP FILM 20UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQBW5200A3LJ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.780" (45.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.9 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.06000 | $12.06 |
| 36 | $8.02472 | $288.89 |
| 72 | $7.61444 | $548.24 |
| 108 | $7.40880 | $800.15 |
| 504 | $6.80974 | $3,432.11 |
| 1,008 | $6.61384 | $6,666.75 |

