


C4AQLBW6100M3MK | |
|---|---|
DigiKey Part Number | 399-C4AQLBW6100M3MK-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBW6100M3MK |
Description | CAP FILM 100UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBW6100M3MK Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 1.783" (45.30mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 500V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 2.9 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.35000 | $26.35 |
| 27 | $19.29667 | $521.01 |
| 54 | $18.47815 | $997.82 |
| 108 | $17.80417 | $1,922.85 |
| 513 | $16.69154 | $8,562.76 |

