
C4AFBBW4330T3LK | |
|---|---|
DigiKey Part Number | 399-C4AFBBW4330T3LK-ND |
Manufacturer | |
Manufacturer Product Number | C4AFBBW4330T3LK |
Description | FILM, RADIAL, POWER BOX, AC FILT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AFBBW4330T3LK Models |
Category | ESR (Equivalent Series Resistance) 3.5 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.780" (45.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.799" (20.30mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.44000 | $11.44 |
| 36 | $7.56694 | $272.41 |
| 72 | $7.17319 | $516.47 |
| 108 | $6.97620 | $753.43 |
| 504 | $6.40200 | $3,226.61 |
| 1,008 | $6.21418 | $6,263.89 |

